Amphenol Communications Solutions 8-Way IDC Connector Plug for Cable Mount, 2-Row

Nº de Estoque RS: 739-1069Marca: Amphenol Communications SolutionsPart Number: TMM-2-0-08-1
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

8

Number Of Rows

2

Gender

Male

Pitch

1.27 mm, 2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Plating

Tin

Series

TMM

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Thermoplastic

Contact Material

Copper

País de Origem

China

Detalhes do produto

IDC Paddle Board Connectors

These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG

1.27mm IDC - Amphenol TMM Range

A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 83,30

R$ 16,66 Each (In a Pack of 5) (Sem VAT)

Amphenol Communications Solutions 8-Way IDC Connector Plug for Cable Mount, 2-Row
Selecione o tipo de embalagem

R$ 83,30

R$ 16,66 Each (In a Pack of 5) (Sem VAT)

Amphenol Communications Solutions 8-Way IDC Connector Plug for Cable Mount, 2-Row
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

8

Number Of Rows

2

Gender

Male

Pitch

1.27 mm, 2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Plating

Tin

Series

TMM

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Thermoplastic

Contact Material

Copper

País de Origem

China

Detalhes do produto

IDC Paddle Board Connectors

These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG

1.27mm IDC - Amphenol TMM Range

A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em