Amphenol FCI Non-Fused Terminal Block, 3-Way, 10A, 26 → 16 AWG Wire, Screw Down Termination

Nº de Estoque RS: 707-5036Marca: Amphenol FCIPart Number: 20020004-C031B01LF
brand-logo
Ver tudo em Standard Terminal Blocks

Documentos Técnicos

Especificações

Number Of Ways

3

Current Rating

10A

Wire Size

26 → 16 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Pitch

3.5mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

País de Origem

China

Detalhes do produto

3.5mm Pitch FCI Terminal Block Plugs, Top Entry

Approvals

UL recognised for US and Canada

3.5mm Pitch FCI Terminal Blocks

FCI’s PCB signal 3.5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 3.5mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Amphenol FCI Non-Fused Terminal Block, 3-Way, 10A, 26 → 16 AWG Wire, Screw Down Termination

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Amphenol FCI Non-Fused Terminal Block, 3-Way, 10A, 26 → 16 AWG Wire, Screw Down Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Ways

3

Current Rating

10A

Wire Size

26 → 16 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Pitch

3.5mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

País de Origem

China

Detalhes do produto

3.5mm Pitch FCI Terminal Block Plugs, Top Entry

Approvals

UL recognised for US and Canada

3.5mm Pitch FCI Terminal Blocks

FCI’s PCB signal 3.5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 3.5mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em