Documentos Técnicos
Especificações
Brand
Amphenol FCINumber Of Ways
4
Current Rating
32A
Termination Method
Solder
Mounting Type
Through Hole
Material
Nylon
Voltage Rating
300 V
Pitch
7.62mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
País de Origem
China
Detalhes do produto
7.62 mm Pitch FCI Terminal Block Socket, Straight
Approvals
UL recognised for US and Canada
7.62 mm Pitch FCI Terminal Blocks
FCIs PCB power 7.62 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 7.62 mm pitch power terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Amphenol FCINumber Of Ways
4
Current Rating
32A
Termination Method
Solder
Mounting Type
Through Hole
Material
Nylon
Voltage Rating
300 V
Pitch
7.62mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+115°C
Contact Material
Copper Alloy
Contact Plating
Tin
País de Origem
China
Detalhes do produto
7.62 mm Pitch FCI Terminal Block Socket, Straight
Approvals
UL recognised for US and Canada
7.62 mm Pitch FCI Terminal Blocks
FCIs PCB power 7.62 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 7.62 mm pitch power terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.