Documentos Técnicos
Especificações
Brand
Amphenol FCINumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
4-40 UNC Inserts
Current Rating
5A
Voltage Rating
300 V ac
Length
53.03mm
Width
13.48mm
Depth
20.35mm
Dimensions
53.03 x 13.48 x 20.35mm
Series
Delta D
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
País de Origem
India
P.O.A.
Each (In a Tray of 500) (Sem VAT)
500
P.O.A.
Each (In a Tray of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Amphenol FCINumber Of Contacts
25
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
4-40 UNC Inserts
Current Rating
5A
Voltage Rating
300 V ac
Length
53.03mm
Width
13.48mm
Depth
20.35mm
Dimensions
53.03 x 13.48 x 20.35mm
Series
Delta D
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
País de Origem
India