Amphenol ICC Delta D 37 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.76mm Pitch

Nº de Estoque RS: 121-7490Marca: Amphenol FCIPart Number: D37S13A4GV00LF
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Current Rating

5A

Voltage Rating

300 V ac

Length

69.32mm

Width

13.48mm

Depth

20.82mm

Dimensions

69.32 x 13.48 x 20.82mm

Series

Delta D

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Tray of 30) (Sem VAT)

Amphenol ICC Delta D 37 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.76mm Pitch

P.O.A.

Each (In a Tray of 30) (Sem VAT)

Amphenol ICC Delta D 37 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.76mm Pitch

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Current Rating

5A

Voltage Rating

300 V ac

Length

69.32mm

Width

13.48mm

Depth

20.82mm

Dimensions

69.32 x 13.48 x 20.82mm

Series

Delta D

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more