Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol FCI, DMW Panel Mount, 2 (Power/Coax), 5 (Signal) Pin Hybrid Solder D-Sub Connector Socket, Shell Size A Mixed

Nº de Estoque RS: 121-7437Marca: Amphenol FCIPart Number: DAM7W2SN
brand-logo
Ver tudo em Conectores de Solda D-sub

Documentos Técnicos

Especificações

Number Of Contacts

2 (Power/Coax), 5 (Signal)

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

7W2

Current Rating

7.5A

Housing Material

Steel

Length

38.76mm

Width

12.55mm

Series

DMW

Contact Plating

Gold over Nickel

Contact Material

Brass

Detalhes do produto

Series D mixed connectors

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Tray of 100) (Sem VAT)

Amphenol FCI, DMW Panel Mount, 2 (Power/Coax), 5 (Signal) Pin Hybrid Solder D-Sub Connector Socket, Shell Size A Mixed

P.O.A.

Each (In a Tray of 100) (Sem VAT)

Amphenol FCI, DMW Panel Mount, 2 (Power/Coax), 5 (Signal) Pin Hybrid Solder D-Sub Connector Socket, Shell Size A Mixed
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

2 (Power/Coax), 5 (Signal)

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

7W2

Current Rating

7.5A

Housing Material

Steel

Length

38.76mm

Width

12.55mm

Series

DMW

Contact Plating

Gold over Nickel

Contact Material

Brass

Detalhes do produto

Series D mixed connectors

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc