Amphenol Industrial Horizontal Switchable IP44 Industrial Interlock Socket 3P+E, 63A, 380 → 415 V

Nº de Estoque RS: 830-5274Marca: Amphenol IndustrialPart Number: 2CMA167721R1000 363MHS6
brand-logo
Ver tudo em Engates Industriais

Documentos Técnicos

Especificações

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

380 → 415 V

Current Rating

63A

Series

Critical & Safe

Body Orientation

Horizontal

Dimensions

206 x 168 x 168mm

Body Material

PBT

Depth

168mm

Length

206mm

Width

168mm

Detalhes do produto

ABB Critical and Safe Switched Interlock Socket Outlets, Horizontal, IP44

ABB Critical Safe range of horizontal interlocked socket outlet connectors available in 2P+E, 3P+E versions with 16A, 32A and 63A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.

Standards

IEC 60 309-2,-4

ABB Critical and Safe Industrial Connectors

Informações de estoque temporariamente indisponíveis.

R$ 10.048,49

R$ 10.048,49 Each (Sem VAT)

Amphenol Industrial Horizontal Switchable IP44 Industrial Interlock Socket 3P+E, 63A, 380 → 415 V

R$ 10.048,49

R$ 10.048,49 Each (Sem VAT)

Amphenol Industrial Horizontal Switchable IP44 Industrial Interlock Socket 3P+E, 63A, 380 → 415 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 10.048,49
5 - 9R$ 9.692,88
10 - 24R$ 9.321,84
25 - 49R$ 8.935,34
50+R$ 8.533,43

Documentos Técnicos

Especificações

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

380 → 415 V

Current Rating

63A

Series

Critical & Safe

Body Orientation

Horizontal

Dimensions

206 x 168 x 168mm

Body Material

PBT

Depth

168mm

Length

206mm

Width

168mm

Detalhes do produto

ABB Critical and Safe Switched Interlock Socket Outlets, Horizontal, IP44

ABB Critical Safe range of horizontal interlocked socket outlet connectors available in 2P+E, 3P+E versions with 16A, 32A and 63A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.

Standards

IEC 60 309-2,-4

ABB Critical and Safe Industrial Connectors