Amphenol Industrial AP412 Cable Mount Loudspeaker Connector Plug, 4 Way, 20A

Nº de Estoque RS: 449-130Marca: Amphenol IndustrialPart Number: AP412
brand-logo
Ver tudo em Speaker Connectors

Documentos Técnicos

Especificações

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Mounting Type

Cable Mount

Housing Material

Thermoplastic

Current Rating

20A

Maximum Operating Temperature

+25°C

Minimum Operating Temperature

-25°C

Detalhes do produto

Audio AP Connectors

The RS Pro “AP” series connectors have been developed to withstand the rigours of ’on-the-road” use in professional amplifier/loudspeaker equipment. Supplied as line and panel mounting plug and socket versions, all connectors are available in 4, 6 and 8 contact arrangements. Connector construction is of rugged moulded thermoplastic. The line connector shell features a 1 piece latch and contact insert assembly. An enlarged cable entry and convenient internal grub screw clamping enables easy assembly and the capability to retain multiple cables tightly and securely. There are no loose parts. The bushing is designed to minimise cable bending stress and prevent moisture ingress.

Warning

Not Suitable for mains use

Informações de estoque temporariamente indisponíveis.

R$ 378,96

R$ 378,96 Each (Sem VAT)

Amphenol Industrial AP412 Cable Mount Loudspeaker Connector Plug, 4 Way, 20A

R$ 378,96

R$ 378,96 Each (Sem VAT)

Amphenol Industrial AP412 Cable Mount Loudspeaker Connector Plug, 4 Way, 20A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 378,96
10 - 24R$ 358,00
25 - 49R$ 331,98
50+R$ 313,28

Documentos Técnicos

Especificações

Gender

Male

Number Of Contacts

4

Body Orientation

Straight

Mounting Type

Cable Mount

Housing Material

Thermoplastic

Current Rating

20A

Maximum Operating Temperature

+25°C

Minimum Operating Temperature

-25°C

Detalhes do produto

Audio AP Connectors

The RS Pro “AP” series connectors have been developed to withstand the rigours of ’on-the-road” use in professional amplifier/loudspeaker equipment. Supplied as line and panel mounting plug and socket versions, all connectors are available in 4, 6 and 8 contact arrangements. Connector construction is of rugged moulded thermoplastic. The line connector shell features a 1 piece latch and contact insert assembly. An enlarged cable entry and convenient internal grub screw clamping enables easy assembly and the capability to retain multiple cables tightly and securely. There are no loose parts. The bushing is designed to minimise cable bending stress and prevent moisture ingress.

Warning

Not Suitable for mains use