Documentos Técnicos
Especificações
Brand
Amphenol IndustrialType
Automotive Connector
Number Of Contacts
2
Gender
Male
Number Of Rows
1
Current Rating
13A
Series
AT
Colour
Black
IP Rating
IP67
Height
17mm
Width
17.1mm
Depth
46.2mm
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Nickel Plated
Contact Material
Copper Alloy
Series Number
AT04
País de Origem
China
R$ 1.608,50
R$ 64,34 Each (In a Box of 25) (Sem VAT)
25
R$ 1.608,50
R$ 64,34 Each (In a Box of 25) (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
25 - 25 | R$ 64,34 | R$ 1.608,50 |
50+ | R$ 58,78 | R$ 1.469,50 |
Documentos Técnicos
Especificações
Brand
Amphenol IndustrialType
Automotive Connector
Number Of Contacts
2
Gender
Male
Number Of Rows
1
Current Rating
13A
Series
AT
Colour
Black
IP Rating
IP67
Height
17mm
Width
17.1mm
Depth
46.2mm
Housing Material
Thermoplastic
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Nickel Plated
Contact Material
Copper Alloy
Series Number
AT04
País de Origem
China