Amphenol Industrial, ATM Automotive Connector Plug Grey Cable Mount 8 Way, Crimp Termination ATM06-08SA

Nº de Estoque RS: 174-1505Marca: Amphenol IndustrialPart Number: ATM06-08SADistrelec Article No.: 30027518
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Type

Automotive Connector

Number Of Contacts

8

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Cable Mount

Series

ATM

Colour

Grey

Termination Method

Crimp

IP Rating

IP67

Height

15.3mm

Width

36.5mm

Depth

30.1mm

Housing Material

Thermoplastic

Corded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.680,00

R$ 28,40 Each (In a Pack of 200) (Sem VAT)

Amphenol Industrial, ATM Automotive Connector Plug Grey Cable Mount 8 Way, Crimp Termination ATM06-08SA

R$ 5.680,00

R$ 28,40 Each (In a Pack of 200) (Sem VAT)

Amphenol Industrial, ATM Automotive Connector Plug Grey Cable Mount 8 Way, Crimp Termination ATM06-08SA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Type

Automotive Connector

Number Of Contacts

8

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Cable Mount

Series

ATM

Colour

Grey

Termination Method

Crimp

IP Rating

IP67

Height

15.3mm

Width

36.5mm

Depth

30.1mm

Housing Material

Thermoplastic

Corded

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more