Amphenol Industrial Circular Connector, 8 + PE Contacts, Panel Mount, Socket, Male, IP65, Ecomate C16 Series

Documentos Técnicos
Especificações
Brand
Amphenol IndustrialNumber Of Contacts
8 + PE
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Body Orientation
Straight
Series
Ecomate C16
Contact Plating
Gold, Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
11066391
País de Origem
Czech Republic
Detalhes do produto
Panel Plugs and Sockets - C 16-3 Circular Connectors
From Amphenol, this C 16-3 Series panel mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series connectors.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
R$ 470,53
R$ 470,53 Each (Sem VAT)
1
R$ 470,53
R$ 470,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 470,53 |
15 - 49 | R$ 452,98 |
50 - 99 | R$ 416,21 |
100+ | R$ 380,41 |
Documentos Técnicos
Especificações
Brand
Amphenol IndustrialNumber Of Contacts
8 + PE
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP65
Body Orientation
Straight
Series
Ecomate C16
Contact Plating
Gold, Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
11066391
País de Origem
Czech Republic
Detalhes do produto
Panel Plugs and Sockets - C 16-3 Circular Connectors
From Amphenol, this C 16-3 Series panel mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series connectors.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.