Amphenol Industrial Circular Connector, 8 + PE Contacts, Cable Mount, Plug, Male, IP65, Ecomate C16 Series

Nº de Estoque RS: 329-9102Marca: Amphenol IndustrialPart Number: C016-10I008-0021Distrelec Article No.: 11066358
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

8 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Current Rating

12.0A

Body Orientation

Straight

Series

Ecomate C16

Voltage Rating

400.0 V

Housing Material

Polymer

Pole Format

8 + PE

Contact Plating

Gold, Silver

Strain Relief

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

Czech Republic

Detalhes do produto

Cable Plugs and Sockets - C 16-3 Circular Connectors

From Amphenol, this C 16-3 Series cable mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series receptacles.

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Amphenol C 16-3 Circular Connectors

All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

Informações de estoque temporariamente indisponíveis.

R$ 635,65

R$ 635,65 Each (Sem VAT)

Amphenol Industrial Circular Connector, 8 + PE Contacts, Cable Mount, Plug, Male, IP65, Ecomate C16 Series

R$ 635,65

R$ 635,65 Each (Sem VAT)

Amphenol Industrial Circular Connector, 8 + PE Contacts, Cable Mount, Plug, Male, IP65, Ecomate C16 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 635,65
10 - 49R$ 625,49
50 - 99R$ 616,69
100+R$ 607,90

Documentos Técnicos

Especificações

Number Of Contacts

8 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Current Rating

12.0A

Body Orientation

Straight

Series

Ecomate C16

Voltage Rating

400.0 V

Housing Material

Polymer

Pole Format

8 + PE

Contact Plating

Gold, Silver

Strain Relief

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

Czech Republic

Detalhes do produto

Cable Plugs and Sockets - C 16-3 Circular Connectors

From Amphenol, this C 16-3 Series cable mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series receptacles.

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Amphenol C 16-3 Circular Connectors

All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.