Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Plug, Male, IP67, Ecomate M Series

Nº de Estoque RS: 395-484Marca: Amphenol IndustrialPart Number: C016 20C003 100 12Distrelec Article No.: 14456251
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

3 + PE

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3 + PE

Contact Plating

Silver

Strain Relief

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

País de Origem

Czech Republic

Detalhes do produto

Panel Plug

This Amphenol EcoMate C16-1 Series panel mount plug is designed with quick and easy assembly in mind, as well as boasting excellent environmental qualities. Safe and reliable, this EcoMate C16-1 connector is suited to applications in harsh environments. EcoMate connectors are compatible with the C16-1 series.

C16-1

Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect

Informações de estoque temporariamente indisponíveis.

R$ 238,37

R$ 238,37 Each (Sem VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Plug, Male, IP67, Ecomate M Series

R$ 238,37

R$ 238,37 Each (Sem VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Plug, Male, IP67, Ecomate M Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 238,37
5 - 24R$ 226,60
25 - 49R$ 214,98
50+R$ 202,90

Documentos Técnicos

Especificações

Number Of Contacts

3 + PE

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3 + PE

Contact Plating

Silver

Strain Relief

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

País de Origem

Czech Republic

Detalhes do produto

Panel Plug

This Amphenol EcoMate C16-1 Series panel mount plug is designed with quick and easy assembly in mind, as well as boasting excellent environmental qualities. Safe and reliable, this EcoMate C16-1 connector is suited to applications in harsh environments. EcoMate connectors are compatible with the C16-1 series.

C16-1

Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect