Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Socket, Female, IP67, Ecomate M Series

Nº de Estoque RS: 395-496Marca: Amphenol IndustrialPart Number: C016 20G003 100 12Distrelec Article No.: 14456252
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

3 + PE

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3 + PE

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

País de Origem

Czech Republic

Detalhes do produto

Amphenol EcoMate C16-1 Panel Receptacles

From Amphenol, a selection of panel mount receptacles from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw or solder termination, the EcoMate receptacles can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.

Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.

C16-1

Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect

Informações de estoque temporariamente indisponíveis.

R$ 250,04

R$ 250,04 Each (Sem VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Socket, Female, IP67, Ecomate M Series

R$ 250,04

R$ 250,04 Each (Sem VAT)

Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Socket, Female, IP67, Ecomate M Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 250,04
10 - 49R$ 234,88
50 - 99R$ 218,80
100+R$ 202,16

Documentos Técnicos

Especificações

Number Of Contacts

3 + PE

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3 + PE

Strain Relief

Yes

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

País de Origem

Czech Republic

Detalhes do produto

Amphenol EcoMate C16-1 Panel Receptacles

From Amphenol, a selection of panel mount receptacles from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw or solder termination, the EcoMate receptacles can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.

Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.

C16-1

Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect