Amphenol Industrial Circular Connector, 6 + PE Contacts, Cable Mount, Plug, Male, IP67, Ecomate M Series

Nº de Estoque RS: 395-480Marca: Amphenol IndustrialPart Number: C016 30H006 100 12Distrelec Article No.: 30154039
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

6 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Bayonet

Housing Material

Polymer

Pole Format

6 + PE

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

País de Origem

Czech Republic

Detalhes do produto

Amphenol Ecomate C16-1 Cable Plugs and Cable Sockets

From Amphenol, a selection of cable mount plugs and female cable receptacles from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw or solder termination, the EcoMate plugs and receptacles can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.

Cable mount plugs mate with panel mount sockets
Cable mount sockets mate with panel mount plugs

Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.

C16-1

Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 272,59

R$ 272,59 Each (Sem VAT)

Amphenol Industrial Circular Connector, 6 + PE Contacts, Cable Mount, Plug, Male, IP67, Ecomate M Series

R$ 272,59

R$ 272,59 Each (Sem VAT)

Amphenol Industrial Circular Connector, 6 + PE Contacts, Cable Mount, Plug, Male, IP67, Ecomate M Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 272,59
10 - 49R$ 268,25
50 - 99R$ 250,31
100+R$ 230,12
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

6 + PE

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

10.0A

Series

Ecomate M

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Bayonet

Housing Material

Polymer

Pole Format

6 + PE

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

País de Origem

Czech Republic

Detalhes do produto

Amphenol Ecomate C16-1 Cable Plugs and Cable Sockets

From Amphenol, a selection of cable mount plugs and female cable receptacles from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing accidental disengagement. With an option of screw or solder termination, the EcoMate plugs and receptacles can be assembled quickly on site or in the field supporting rapid repair and eliminating valuable downtime.

Cable mount plugs mate with panel mount sockets
Cable mount sockets mate with panel mount plugs

Extremely robust, the C16-1 series delivers outstanding performance. EcoMate power connectors are ideally suited to harsh environments that demand a higher level of protection.

C16-1

Plastic screwlocking C16-1 connectors suited to process control and industrial applications where safety is an important aspect

Você pode estar interessado em