Amphenol C 091 D Series, 8 Pole Din Socket Socket, 5A, 100 V ac/dc IP67

Documentos Técnicos
Especificações
Brand
Amphenol IndustrialNumber Of Contacts
8
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
100 V ac/dc
IP Rating
IP67
Series
C 091 D
Minimum Operating Temperature
-40°C
Contact Plating
Silver
Maximum Operating Temperature
+100°C
País de Origem
Germany
Detalhes do produto
Panel Socket
From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
R$ 293,30
R$ 293,30 Each (Sem VAT)
1
R$ 293,30
R$ 293,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 293,30 |
5 - 24 | R$ 283,31 |
25 - 49 | R$ 273,47 |
50+ | R$ 262,90 |
Documentos Técnicos
Especificações
Brand
Amphenol IndustrialNumber Of Contacts
8
Gender
Female
Mounting Type
Panel Mount
Connector Size
Standard
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
100 V ac/dc
IP Rating
IP67
Series
C 091 D
Minimum Operating Temperature
-40°C
Contact Plating
Silver
Maximum Operating Temperature
+100°C
País de Origem
Germany
Detalhes do produto
Panel Socket
From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.