Documentos Técnicos
Especificações
Brand
Amphenol IndustrialNumber Of Contacts
18
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68
Current Rating
5.0A
Body Orientation
Straight
Series
X-Lok
Voltage Rating
1.6 kV , 300 V
Mating Type
X-Lok
Housing Material
Nylon
Pole Format
18P
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
País de Origem
China
R$ 253,69
R$ 253,69 Each (Sem VAT)
1
R$ 253,69
R$ 253,69 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Amphenol IndustrialNumber Of Contacts
18
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68
Current Rating
5.0A
Body Orientation
Straight
Series
X-Lok
Voltage Rating
1.6 kV , 300 V
Mating Type
X-Lok
Housing Material
Nylon
Pole Format
18P
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
País de Origem
China