Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP68, M Series

Nº de Estoque RS: 174-7629Marca: Amphenol IndustrialPart Number: M8S-04PFFR-SF8001Distrelec Article No.: 30162740
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

PCB

IP Rating

IP68

Current Rating

4.0A

Body Orientation

Right Angle

Series

M

Coding

A

Voltage Rating

30.0 V

Mating Type

Threaded

Housing Material

Nylon

Pole Format

4P

Contact Plating

Gold

Maximum Operating Temperature

+105°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 10.380,50

R$ 207,61 Each (In a Tray of 50) (Sem VAT)

Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP68, M Series

R$ 10.380,50

R$ 207,61 Each (In a Tray of 50) (Sem VAT)

Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP68, M Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

PCB

IP Rating

IP68

Current Rating

4.0A

Body Orientation

Right Angle

Series

M

Coding

A

Voltage Rating

30.0 V

Mating Type

Threaded

Housing Material

Nylon

Pole Format

4P

Contact Plating

Gold

Maximum Operating Temperature

+105°C

Contact Material

Copper

Minimum Operating Temperature

-40°C

País de Origem

China