Amphenol Industrial Powerlok Connector, 2 Way, 60A, Female to Male, PL182, Cable Mount, 1.0 kV
Nº de Estoque RS: 197-4779Marca: Amphenol IndustrialPart Number: PL182X-61-4Distrelec Article No.: 30220153

Documentos Técnicos
Especificações
Brand
Amphenol IndustrialNumber Of Contacts
2
Current Rating
60A
Gender
Female to Male
Series
PL182
Type
Powerlok Connector
Mounting Type
Cable Mount
Voltage Rating
1.0 kV
IP Rating
IP67
Body Orientation
Straight
Termination Method
Crimp
Range
PowerLok
País de Origem
China
Informações de estoque temporariamente indisponíveis.
R$ 42.629,00
R$ 426,29 Each (In a Box of 100) (Sem VAT)
Amphenol Industrial Powerlok Connector, 2 Way, 60A, Female to Male, PL182, Cable Mount, 1.0 kV
100
R$ 42.629,00
R$ 426,29 Each (In a Box of 100) (Sem VAT)
Amphenol Industrial Powerlok Connector, 2 Way, 60A, Female to Male, PL182, Cable Mount, 1.0 kV
Informações de estoque temporariamente indisponíveis.
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Amphenol IndustrialNumber Of Contacts
2
Current Rating
60A
Gender
Female to Male
Series
PL182
Type
Powerlok Connector
Mounting Type
Cable Mount
Voltage Rating
1.0 kV
IP Rating
IP67
Body Orientation
Straight
Termination Method
Crimp
Range
PowerLok
País de Origem
China