Documentos Técnicos
Especificações
Brand
Amphenol IndustrialEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Cable Mount
Orientation
Straight
IP Rating
IP67
Length
115.2mm
Width
31mm
Series
RDP
Contact Material
Phosphor Bronze
Contact Plating
Gold
País de Origem
China
Detalhes do produto
Amphenol LTW Range of IP67 RJ45 Connectors
From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.
R$ 3.173,60
R$ 317,36 Each (In a Box of 10) (Sem VAT)
10
R$ 3.173,60
R$ 317,36 Each (In a Box of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
10 - 40 | R$ 317,36 | R$ 3.173,60 |
50+ | R$ 313,22 | R$ 3.132,20 |
Documentos Técnicos
Especificações
Brand
Amphenol IndustrialEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Cable Mount
Orientation
Straight
IP Rating
IP67
Length
115.2mm
Width
31mm
Series
RDP
Contact Material
Phosphor Bronze
Contact Plating
Gold
País de Origem
China
Detalhes do produto
Amphenol LTW Range of IP67 RJ45 Connectors
From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, a secure and reliable connection is assured. All models are highly reliable and excellent quality.