Amphenol Industrial SDB 9 Way Cable Mount D-sub Connector Socket

Documentos Técnicos
Especificações
Brand
Amphenol IndustrialNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
39.4mm
Width
32.3mm
Depth
21.0mm
Series
SDB
Dimensions
39.4 x 32.3 x 21mm
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
País de Origem
China
Detalhes do produto
IP67 Sub-D Hood connectors
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
R$ 232,72
R$ 232,72 Each (Sem VAT)
1
R$ 232,72
R$ 232,72 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 232,72 |
25 - 74 | R$ 212,88 |
75 - 199 | R$ 191,82 |
200 - 399 | R$ 170,30 |
400+ | R$ 160,72 |
Documentos Técnicos
Especificações
Brand
Amphenol IndustrialNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
39.4mm
Width
32.3mm
Depth
21.0mm
Series
SDB
Dimensions
39.4 x 32.3 x 21mm
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
País de Origem
China
Detalhes do produto
IP67 Sub-D Hood connectors
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.