Documentos Técnicos
Especificações
Brand
Amphenol IndustrialGender
Male
Contact Size
1.6mm
Wire Size
20 → 16 AWG
Termination Method
Crimp
Series
Eco-Mate
For Use With
C16-3 Series Plastic Circular Connectors
Contact Plating
Silver
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
País de Origem
Germany
Detalhes do produto
Crimp Contacts - C 16-3 Circular Connectors
Crimp contact for use in Amphenol C 16-3 circular connectors.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
R$ 393,55
R$ 393,55 1 Bag of 25 (Sem VAT)
1
R$ 393,55
R$ 393,55 1 Bag of 25 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 393,55 |
5 - 24 | R$ 387,20 |
25 - 49 | R$ 374,62 |
50+ | R$ 353,24 |
Documentos Técnicos
Especificações
Brand
Amphenol IndustrialGender
Male
Contact Size
1.6mm
Wire Size
20 → 16 AWG
Termination Method
Crimp
Series
Eco-Mate
For Use With
C16-3 Series Plastic Circular Connectors
Contact Plating
Silver
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
País de Origem
Germany
Detalhes do produto
Crimp Contacts - C 16-3 Circular Connectors
Crimp contact for use in Amphenol C 16-3 circular connectors.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.