Amphenol Limited TV MIL-DTL-38999 Plug Dust Cap, Shell Size 15, with Zinc Cobalt over Nickel Finish

Nº de Estoque RS: 510-8317Marca: Amphenol LimitedPart Number: 418-6033-15P0501-04
brand-logo
Ver tudo em Conectores de Tampões Circulares

Documentos Técnicos

Especificações

Gender

Plug

Shell Size

15

Military Standard

MIL-DTL-38999

Series

TV

Cord Included

Yes

Finish

Zinc Cobalt over Nickel

Colour

Green

Series Number

418

País de Origem

India

Detalhes do produto

Dust Cap for Circular Connectors (Olive Drab)

The dust caps are designed to fit with Amphenol's MIL-DTL-D38999 Series circular connectors.

Approvals

BS9522 F0039; BS9520 G0003; JN1034

Standards

MIL C 38999 Series 3

Amphenol D38999 (Threaded Olive Drab)

High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range

Informações de estoque temporariamente indisponíveis.

R$ 3.031,34

R$ 3.031,34 Each (Sem VAT)

Amphenol Limited TV MIL-DTL-38999 Plug Dust Cap, Shell Size 15, with Zinc Cobalt over Nickel Finish

R$ 3.031,34

R$ 3.031,34 Each (Sem VAT)

Amphenol Limited TV MIL-DTL-38999 Plug Dust Cap, Shell Size 15, with Zinc Cobalt over Nickel Finish
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 3.031,34
10 - 24R$ 3.016,28
25 - 49R$ 2.999,62
50+R$ 2.917,49

Documentos Técnicos

Especificações

Gender

Plug

Shell Size

15

Military Standard

MIL-DTL-38999

Series

TV

Cord Included

Yes

Finish

Zinc Cobalt over Nickel

Colour

Green

Series Number

418

País de Origem

India

Detalhes do produto

Dust Cap for Circular Connectors (Olive Drab)

The dust caps are designed to fit with Amphenol's MIL-DTL-D38999 Series circular connectors.

Approvals

BS9522 F0039; BS9520 G0003; JN1034

Standards

MIL C 38999 Series 3

Amphenol D38999 (Threaded Olive Drab)

High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range