Documentos Técnicos
Especificações
Brand
Amphenol LimitedNumber Of Contacts
10
Gender
Male
Contact Gender
Male
Voltage Rating
500 V ac, 700 V dc
Shell Size
12
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
62GB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Colour
Olive
Strain Relief
Yes
Detalhes do produto
Amphenol 62GB Series Miniature Bayonet Lock Plug Connectors
Amphenol 62GB miniature circular bayonet cable plug connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. Polychloroprene rubber inserts, insert seals and grommet seals provide a high degree of environmental protection when the connector is mated. These miniature circular bayonet plug connectors are supplied with a grommet nut with an integral strain relief clamp and gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.
Olive Drab
High-quality circular bayonet coupling multipole connectors interconnectable with RS MIL-C-26482 connectors and other connectors conforming to BS 9522 F0017 (pattern 105). This range of solder termination connectors may be used for portable communications equipment, industrial control equipment and other areas where rugged high performance connectors are required. Shell material is aluminium alloy plated with olive drab finish. Contact material is hard gold-plated copper alloy giving 500 mating cycles minimum.
R$ 1.929,70
R$ 1.929,70 Each (Sem VAT)
1
R$ 1.929,70
R$ 1.929,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.929,70 |
5 - 24 | R$ 1.900,72 |
25+ | R$ 1.833,90 |
Documentos Técnicos
Especificações
Brand
Amphenol LimitedNumber Of Contacts
10
Gender
Male
Contact Gender
Male
Voltage Rating
500 V ac, 700 V dc
Shell Size
12
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
62GB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Shell Plating
Zinc Cobalt
Colour
Olive
Strain Relief
Yes
Detalhes do produto
Amphenol 62GB Series Miniature Bayonet Lock Plug Connectors
Amphenol 62GB miniature circular bayonet cable plug connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. Polychloroprene rubber inserts, insert seals and grommet seals provide a high degree of environmental protection when the connector is mated. These miniature circular bayonet plug connectors are supplied with a grommet nut with an integral strain relief clamp and gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.
Olive Drab
High-quality circular bayonet coupling multipole connectors interconnectable with RS MIL-C-26482 connectors and other connectors conforming to BS 9522 F0017 (pattern 105). This range of solder termination connectors may be used for portable communications equipment, industrial control equipment and other areas where rugged high performance connectors are required. Shell material is aluminium alloy plated with olive drab finish. Contact material is hard gold-plated copper alloy giving 500 mating cycles minimum.