Amphenol Limited, 62GB 26 Way Cable Mount MIL Spec Circular Connector PlugOlive, Pin Contacts,Shell Size 16, Bayonet

Nº de Estoque RS: 450-310Marca: Amphenol LimitedPart Number: 62GB-56T16-26PNDistrelec Article No.: 30421457
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Number Of Contacts

26

Gender

Male

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

16

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

62GB

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

Colour

Olive

Minimum Operating Temperature

-55°C

Distrelec Product Id

30421457

País de Origem

India

Detalhes do produto

Amphenol 62GB Series Miniature Bayonet Lock Connectors

Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. When mated these 62GB miniature circular connectors have a high degree of environmental protection. These connectors are supplied complete with solder bucket gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.

62GB (Olive Drab)

High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.

Informações de estoque temporariamente indisponíveis.

R$ 1.373,94

R$ 1.373,94 Each (Sem VAT)

Amphenol Limited, 62GB 26 Way Cable Mount MIL Spec Circular Connector PlugOlive, Pin Contacts,Shell Size 16, Bayonet

R$ 1.373,94

R$ 1.373,94 Each (Sem VAT)

Amphenol Limited, 62GB 26 Way Cable Mount MIL Spec Circular Connector PlugOlive, Pin Contacts,Shell Size 16, Bayonet
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.373,94
5 - 24R$ 1.323,90
25+R$ 1.277,51

Documentos Técnicos

Especificações

Number Of Contacts

26

Gender

Male

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

16

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

62GB

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Zinc Cobalt

Colour

Olive

Minimum Operating Temperature

-55°C

Distrelec Product Id

30421457

País de Origem

India

Detalhes do produto

Amphenol 62GB Series Miniature Bayonet Lock Connectors

Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. When mated these 62GB miniature circular connectors have a high degree of environmental protection. These connectors are supplied complete with solder bucket gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.

62GB (Olive Drab)

High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.