Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Limited, 97B, Brass 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 22, Bayonet

Nº de Estoque RS: 442-2274Marca: Amphenol LimitedPart Number: 97B-3106A22-22P-HD
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Number Of Contacts

4

Gender

Male

Contact Gender

Male

Current Rating

46A

Voltage Rating

500 V ac

Shell Size

22

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

97B

Minimum Operating Temperature

-55°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Brass

Maximum Operating Temperature

+125°C

País de Origem

India

Detalhes do produto

Cable Plugs and Sockets

From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.

Olive Drab Mil-C-5015 Bayonet Lock

Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.

Informações de estoque temporariamente indisponíveis.

R$ 1.076,53

R$ 1.076,53 Each (Sem VAT)

Amphenol Limited, 97B, Brass 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 22, Bayonet

R$ 1.076,53

R$ 1.076,53 Each (Sem VAT)

Amphenol Limited, 97B, Brass 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 22, Bayonet
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.076,53
5 - 24R$ 982,98
25+R$ 949,04

Documentos Técnicos

Especificações

Number Of Contacts

4

Gender

Male

Contact Gender

Male

Current Rating

46A

Voltage Rating

500 V ac

Shell Size

22

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

97B

Minimum Operating Temperature

-55°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Brass

Maximum Operating Temperature

+125°C

País de Origem

India

Detalhes do produto

Cable Plugs and Sockets

From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.

Olive Drab Mil-C-5015 Bayonet Lock

Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.