Amphenol Limited, D38999 22 Way Wall Mount MIL Spec Circular Connector ReceptacleGreen, Socket Contacts,Shell Size 13,

Nº de Estoque RS: 875-1504Marca: Amphenol LimitedPart Number: D38999/20WC35SN
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Number Of Contacts

22

Gender

Female

Contact Gender

Female

Current Rating

5 (Size 22D)A

Voltage Rating

400 V ac, 550 V dc

Shell Size

13

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Quick Coupling Threaded

Connector Size

Subminiature

Body Orientation

Straight

Series

D38999

Housing Material

Aluminium

Colour

Green

Strain Relief

Yes

Maximum Operating Temperature

+175°C

Shell Plating

Olive Drab Cadmium

Detalhes do produto

TV Series Wall Mount Receptacle

Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.

Amphenol MIL-DTL-38999 III - Tri-Start TV

Informações de estoque temporariamente indisponíveis.

R$ 1.093,66

R$ 1.093,66 Each (Sem VAT)

Amphenol Limited, D38999 22 Way Wall Mount MIL Spec Circular Connector ReceptacleGreen, Socket Contacts,Shell Size 13,

R$ 1.093,66

R$ 1.093,66 Each (Sem VAT)

Amphenol Limited, D38999 22 Way Wall Mount MIL Spec Circular Connector ReceptacleGreen, Socket Contacts,Shell Size 13,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

22

Gender

Female

Contact Gender

Female

Current Rating

5 (Size 22D)A

Voltage Rating

400 V ac, 550 V dc

Shell Size

13

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Quick Coupling Threaded

Connector Size

Subminiature

Body Orientation

Straight

Series

D38999

Housing Material

Aluminium

Colour

Green

Strain Relief

Yes

Maximum Operating Temperature

+175°C

Shell Plating

Olive Drab Cadmium

Detalhes do produto

TV Series Wall Mount Receptacle

Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.

Amphenol MIL-DTL-38999 III - Tri-Start TV