Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Limited, D38999 Threaded Entry 55 Way Panel Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size

Nº de Estoque RS: 280-4826Marca: Amphenol LimitedPart Number: D38999/20WE35PN
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Number Of Contacts

55

Gender

Male

Contact Gender

Male

Shell Size

17mm

Mounting Type

Panel Mount

Military Standard

MIL-C-38999 Series III

Mating Type

Threaded

Body Orientation

Threaded Entry

Series

D38999

Informações de estoque temporariamente indisponíveis.

R$ 2.273,39

R$ 2.273,39 Each (Sem VAT)

Amphenol Limited, D38999 Threaded Entry 55 Way Panel Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size

R$ 2.273,39

R$ 2.273,39 Each (Sem VAT)

Amphenol Limited, D38999 Threaded Entry 55 Way Panel Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.273,39
5+R$ 2.259,14

Documentos Técnicos

Especificações

Number Of Contacts

55

Gender

Male

Contact Gender

Male

Shell Size

17mm

Mounting Type

Panel Mount

Military Standard

MIL-C-38999 Series III

Mating Type

Threaded

Body Orientation

Threaded Entry

Series

D38999