Amphenol Limited, Terrapin 7 Way MIL Spec Circular Connector Socket, Socket Contacts

Nº de Estoque RS: 261-6967Marca: Amphenol LimitedPart Number: SCE2-ZN-76A06-07SN-002
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Number Of Contacts

7

Gender

Socket

Contact Gender

Female

Current Rating

7.5A

Series

Terrapin

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.481,08

R$ 2.481,08 Each (Sem VAT)

Amphenol Limited, Terrapin 7 Way MIL Spec Circular Connector Socket, Socket Contacts

R$ 2.481,08

R$ 2.481,08 Each (Sem VAT)

Amphenol Limited, Terrapin 7 Way MIL Spec Circular Connector Socket, Socket Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

7

Gender

Socket

Contact Gender

Female

Current Rating

7.5A

Series

Terrapin

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more