Documentos Técnicos
Especificações
Brand
Amphenol RFCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
Yes
Operating Frequency
4GHz
Minimum Operating Temperature
-40°C
Body Plating
Nickel
Maximum Operating Temperature
+85°C
Polarity
Normal
Series
BNC
Contact Material
Phosphor Bronze
Contact Plating
Gold
R$ 154,48
R$ 77,24 Each (In a Pack of 2) (Sem VAT)
2
R$ 154,48
R$ 77,24 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 18 | R$ 77,24 | R$ 154,48 |
20 - 38 | R$ 75,14 | R$ 150,28 |
40 - 98 | R$ 70,14 | R$ 140,28 |
100 - 198 | R$ 64,49 | R$ 128,98 |
200+ | R$ 61,98 | R$ 123,96 |
Documentos Técnicos
Especificações
Brand
Amphenol RFCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
Yes
Operating Frequency
4GHz
Minimum Operating Temperature
-40°C
Body Plating
Nickel
Maximum Operating Temperature
+85°C
Polarity
Normal
Series
BNC
Contact Material
Phosphor Bronze
Contact Plating
Gold