Amphenol Socapex, 451 32 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, Bayonet Coupling

Nº de Estoque RS: 178-7900Marca: Amphenol SocapexPart Number: 45106A1832PPG50
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Number Of Contacts

32

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

18

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

451

Shell Plating

Olive Drab Cadmium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Detalhes do produto

451 series - Male plugs with sealed PG connector

Informações de estoque temporariamente indisponíveis.

R$ 2.374,40

R$ 2.374,40 Each (Sem VAT)

Amphenol Socapex, 451 32 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, Bayonet Coupling

R$ 2.374,40

R$ 2.374,40 Each (Sem VAT)

Amphenol Socapex, 451 32 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18, Bayonet Coupling
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.374,40
5 - 24R$ 2.109,55
25+R$ 1.835,88

Documentos Técnicos

Especificações

Number Of Contacts

32

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

18

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

451

Shell Plating

Olive Drab Cadmium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Detalhes do produto

451 series - Male plugs with sealed PG connector