Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Socapex HDAS Series Right Angle PCB Mount PCB Header, 77 Contact(s), 1.905mm Pitch, 3 Row(s), Shrouded

Nº de Estoque RS: 208-5038Marca: Amphenol SocapexPart Number: HDASF077YC-000
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Series

HDAS

Pitch

1.905mm

Number Of Contacts

77

Number Of Rows

3

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

4.5A

Series Number

HDAS

Voltage Rating

750 V

Gender

Male

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.324,14

R$ 4.324,14 Each (Sem VAT)

Amphenol Socapex HDAS Series Right Angle PCB Mount PCB Header, 77 Contact(s), 1.905mm Pitch, 3 Row(s), Shrouded

R$ 4.324,14

R$ 4.324,14 Each (Sem VAT)

Amphenol Socapex HDAS Series Right Angle PCB Mount PCB Header, 77 Contact(s), 1.905mm Pitch, 3 Row(s), Shrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 2R$ 4.324,14
3 - 4R$ 3.951,47
5 - 9R$ 3.646,08
10+R$ 3.392,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

HDAS

Pitch

1.905mm

Number Of Contacts

77

Number Of Rows

3

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

4.5A

Series Number

HDAS

Voltage Rating

750 V

Gender

Male

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more