Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Socapex Type A 19 Way Female Right Angle HDMI Connector

Nº de Estoque RS: 739-8559Marca: Amphenol SocapexPart Number: HDMIF2PCB90
brand-logo
Ver tudo em HDMI Connectors

Documentos Técnicos

Especificações

Gender

Female

Number Of Contacts

19

Size

Type A

Body Orientation

Right Angle

Termination Method

Solder

Housing Material

Polymer

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Detalhes do produto

HDMI Field Receptacle Panel Mount PCB

This Amphenol IP68 sealed HDMI Receptacle flanged coupler has a plastic shell with a spring clip. This HDMI rear mount flanged Receptacle has a 90° PCB through hole back termination. A Panel Gasket is also included with this IP68 HDMI Receptacle.

Amphenol IP68 Overmoulded Ethernet and USB Range

A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Amphenol Socapex Type A 19 Way Female Right Angle HDMI Connector

P.O.A.

Amphenol Socapex Type A 19 Way Female Right Angle HDMI Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Female

Number Of Contacts

19

Size

Type A

Body Orientation

Right Angle

Termination Method

Solder

Housing Material

Polymer

Colour

Black

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Detalhes do produto

HDMI Field Receptacle Panel Mount PCB

This Amphenol IP68 sealed HDMI Receptacle flanged coupler has a plastic shell with a spring clip. This HDMI rear mount flanged Receptacle has a 90° PCB through hole back termination. A Panel Gasket is also included with this IP68 HDMI Receptacle.

Amphenol IP68 Overmoulded Ethernet and USB Range

A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more