Amphenol Socapex RJ11Field Series 6-Port RJ11 Female Adapter, UTP

Nº de Estoque RS: 695-0223Marca: Amphenol SocapexPart Number: RJ11F71G
brand-logo
Ver tudo em Ethernet Couplers

Documentos Técnicos

Especificações

Type

Adapter

Interface Type

RJ11 Female

Number of Ports

6

Shield Type

UTP

Wiring Configuration

Straight Through

Length

39.7mm

Width

34.9mm

Depth

34.9mm

Series

RJ11Field

Series Number

RJ11F71G

País de Origem

France

Detalhes do produto

RJ11F Series Rugged Field Connectors

MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ11/12 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality.

Amphenol Field Based

Informações de estoque temporariamente indisponíveis.

R$ 2.421,29

R$ 2.421,29 Each (Sem VAT)

Amphenol Socapex RJ11Field Series 6-Port RJ11 Female Adapter, UTP

R$ 2.421,29

R$ 2.421,29 Each (Sem VAT)

Amphenol Socapex RJ11Field Series 6-Port RJ11 Female Adapter, UTP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 2.421,29
10 - 24R$ 2.350,28
25 - 49R$ 2.266,04
50 - 99R$ 2.186,06
100+R$ 2.107,57

Documentos Técnicos

Especificações

Type

Adapter

Interface Type

RJ11 Female

Number of Ports

6

Shield Type

UTP

Wiring Configuration

Straight Through

Length

39.7mm

Width

34.9mm

Depth

34.9mm

Series

RJ11Field

Series Number

RJ11F71G

País de Origem

France

Detalhes do produto

RJ11F Series Rugged Field Connectors

MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ11/12 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality.

Amphenol Field Based