Amphenol Socapex RJFTVX Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

Documentos Técnicos
Especificações
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
43.1mm
Depth
36.53mm
Series
RJFTVX
Series Number
RJFTVX
Hazardous Area Certification
ATEX
Contact Material
Copper Alloy
Contact Plating
Gold
País de Origem
France
Detalhes do produto
RJFTV, RJ11FTVX Field Connectors Zone 2
A range of Atex Field Bus RJ45 and RJ11 connectors designed for device group II category 3 applications from Amphenol. The RJFTVX connectors allow the use of Cat5e networks in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ45 cordsets. The RJ11FTVX connectors allow the use of standard phone RJ11/RJ12 connection in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ11 / RJ12 cordsets. All models are highly reliable and excellent quality.
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
R$ 5.031,55
R$ 5.031,55 Each (Sem VAT)
1
R$ 5.031,55
R$ 5.031,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 5.031,55 |
5+ | R$ 4.751,06 |
Documentos Técnicos
Especificações
Brand
Amphenol SocapexEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Panel Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
43.1mm
Depth
36.53mm
Series
RJFTVX
Series Number
RJFTVX
Hazardous Area Certification
ATEX
Contact Material
Copper Alloy
Contact Plating
Gold
País de Origem
France
Detalhes do produto
RJFTV, RJ11FTVX Field Connectors Zone 2
A range of Atex Field Bus RJ45 and RJ11 connectors designed for device group II category 3 applications from Amphenol. The RJFTVX connectors allow the use of Cat5e networks in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ45 cordsets. The RJ11FTVX connectors allow the use of standard phone RJ11/RJ12 connection in ATEX zone 2 environments. These metallic, rugged, sealed connectors allow the use of standard RJ11 / RJ12 cordsets. All models are highly reliable and excellent quality.
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.