Documentos Técnicos
Especificações
Brand
Amphenol SocapexNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
10.0A
Body Orientation
Straight
Series
SL61
Voltage Rating
280.0 V
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Detalhes do produto
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability
Amphenol - SL 61 Series Circular Connectors
R$ 2.147,04
R$ 2.147,04 Each (Sem VAT)
1
R$ 2.147,04
R$ 2.147,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.147,04 |
5 - 9 | R$ 2.114,62 |
10 - 14 | R$ 2.102,39 |
15 - 24 | R$ 2.088,82 |
25+ | R$ 2.028,32 |
Documentos Técnicos
Especificações
Brand
Amphenol SocapexNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
10.0A
Body Orientation
Straight
Series
SL61
Voltage Rating
280.0 V
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Detalhes do produto
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability