Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Socapex Circular Connector, 19 Contacts, Cable Mount, Plug, Female, SL61 Series

Nº de Estoque RS: 178-7247Marca: Amphenol SocapexPart Number: SL BF 419 AR
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

19

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

25.0A

Series

SL61

Body Orientation

Straight

Voltage Rating

400.0 V

Housing Material

Aluminium

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Detalhes do produto

SL 61 Circular Connectors Plugs

From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability

Amphenol - SL 61 Series Circular Connectors

Informações de estoque temporariamente indisponíveis.

R$ 5.953,49

R$ 5.953,49 Each (Sem VAT)

Amphenol Socapex Circular Connector, 19 Contacts, Cable Mount, Plug, Female, SL61 Series

R$ 5.953,49

R$ 5.953,49 Each (Sem VAT)

Amphenol Socapex Circular Connector, 19 Contacts, Cable Mount, Plug, Female, SL61 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

19

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

25.0A

Series

SL61

Body Orientation

Straight

Voltage Rating

400.0 V

Housing Material

Aluminium

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Detalhes do produto

SL 61 Circular Connectors Plugs

From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability

Amphenol - SL 61 Series Circular Connectors