Documentos Técnicos
Especificações
Brand
Amphenol SocapexNumber Of Contacts
12
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
10.0A
Series
SL61
Body Orientation
Straight
Voltage Rating
280.0 V
Detalhes do produto
SL 61 Circular Connectors Receptacles
From Amphenol, these SL 61 Series panel mount receptacles are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability.
Amphenol - SL 61 Series Circular Connectors
R$ 99.032,00
R$ 1.980,64 Each (In a Pack of 50) (Sem VAT)
50
R$ 99.032,00
R$ 1.980,64 Each (In a Pack of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 50 | R$ 1.980,64 | R$ 99.032,00 |
100+ | R$ 1.890,41 | R$ 94.520,50 |
Documentos Técnicos
Especificações
Brand
Amphenol SocapexNumber Of Contacts
12
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
10.0A
Series
SL61
Body Orientation
Straight
Voltage Rating
280.0 V
Detalhes do produto
SL 61 Circular Connectors Receptacles
From Amphenol, these SL 61 Series panel mount receptacles are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability.