Amphenol Socapex Straight, Cable Mount, Plug- Single Port Type A 2.0 IP68 USB Connector

Nº de Estoque RS: 536-9332Marca: Amphenol SocapexPart Number: USBFTV6NDistrelec Article No.: 30225374
brand-logo
Ver tudo em USB Connectors

Documentos Técnicos

Especificações

Gender

Male

Mounting Type

Cable Mount

USB Type

A

Termination Method

Cable

USB Version

2.0

Body Orientation

Straight

IP Rating

IP68

Number of Ports

1

Current Rating

5.0A

Voltage Rating

5.0 V

Series

USBFTV

Contact Material

Copper Alloy, Gold Plated

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30225374

Orientation

A or B

País de Origem

France

Detalhes do produto

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.981,25

R$ 1.981,25 Each (Sem VAT)

Amphenol Socapex Straight, Cable Mount, Plug- Single Port Type A 2.0 IP68 USB Connector

R$ 1.981,25

R$ 1.981,25 Each (Sem VAT)

Amphenol Socapex Straight, Cable Mount, Plug- Single Port Type A 2.0 IP68 USB Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.981,25
10 - 24R$ 1.951,31
25 - 49R$ 1.921,57
50 - 99R$ 1.894,37
100+R$ 1.869,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Male

Mounting Type

Cable Mount

USB Type

A

Termination Method

Cable

USB Version

2.0

Body Orientation

Straight

IP Rating

IP68

Number of Ports

1

Current Rating

5.0A

Voltage Rating

5.0 V

Series

USBFTV

Contact Material

Copper Alloy, Gold Plated

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30225374

Orientation

A or B

País de Origem

France

Detalhes do produto

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more