Amphenol Circular Connector, 6 Contacts, Panel Mount, Socket, Female, Barracuda Series

Nº de Estoque RS: 158-786Marca: AmphenolPart Number: BAR0738S-IP68
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

6

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw Down

Current Rating

3A

Series

Barracuda

Body Orientation

Straight

Voltage Rating

250 V ac/dc

Contact Plating

Nickel

Maximum Operating Temperature

+110°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Informações de estoque temporariamente indisponíveis.

P.O.A.

Amphenol Circular Connector, 6 Contacts, Panel Mount, Socket, Female, Barracuda Series

P.O.A.

Amphenol Circular Connector, 6 Contacts, Panel Mount, Socket, Female, Barracuda Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

6

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw Down

Current Rating

3A

Series

Barracuda

Body Orientation

Straight

Voltage Rating

250 V ac/dc

Contact Plating

Nickel

Maximum Operating Temperature

+110°C

Contact Material

Brass

Minimum Operating Temperature

-40°C