Documentos Técnicos
Especificações
Brand
AmphenolNumber Of Contacts
6
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw Down
Current Rating
3A
Series
Barracuda
Body Orientation
Straight
Voltage Rating
250 V ac/dc
Contact Plating
Nickel
Maximum Operating Temperature
+110°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AmphenolNumber Of Contacts
6
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw Down
Current Rating
3A
Series
Barracuda
Body Orientation
Straight
Voltage Rating
250 V ac/dc
Contact Plating
Nickel
Maximum Operating Temperature
+110°C
Contact Material
Brass
Minimum Operating Temperature
-40°C