Documentos Técnicos
Especificações
Brand
AmphenolNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.29mm
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
600 V ac
Length
30.84mm
Width
12.55mm
Depth
22.22mm
Dimensions
30.84 x 12.55 x 22.22mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AmphenolNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.29mm
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
600 V ac
Length
30.84mm
Width
12.55mm
Depth
22.22mm
Dimensions
30.84 x 12.55 x 22.22mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C