Ampire AM640480G2TNQW-TU0H TFT LCD Colour Display / Touch Screen, 5.7in VGA, 640 x 480pixels

Nº de Estoque RS: 798-3915Marca: AmpirePart Number: AM640480G2TNQW-TU0H
brand-logo
Ver tudo em Displays Coloridos LCD

Documentos Técnicos

Especificações

Brand

Ampire

Diagonal Display Size

5.7in

Interface Type

CMOS, UART

Resolution

640 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

87 x 116mm

Touch Screen Type

Resistive

Supply Voltage

4.6 → 26 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

144 x 109.5 x 22mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

VGA

Brightness

500cd/m²

Height

109.5mm

Response Time

50ms

Depth

22mm

Viewing Area Width

116.6mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Viewing Area Height

87.12mm

Contrast Ratio

250:1

Number of Colours

65,536

Width

144mm

Detalhes do produto

Ampire colour TFT-LCD UART Touch Screens

A range of touchscreen TFT-LCD display panels with integrated on-board processing and memory (128MB). Images and fonts can be stored on-board and vector graphics and animations can be drawn using simple code to vastly reduce data transfer, strain on CPU and time development code.

Intelligent Display Solutions Touchscreens

Informações de estoque temporariamente indisponíveis.

R$ 7.113,64

R$ 7.113,64 Each (Sem VAT)

Ampire AM640480G2TNQW-TU0H TFT LCD Colour Display / Touch Screen, 5.7in VGA, 640 x 480pixels

R$ 7.113,64

R$ 7.113,64 Each (Sem VAT)

Ampire AM640480G2TNQW-TU0H TFT LCD Colour Display / Touch Screen, 5.7in VGA, 640 x 480pixels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Ampire

Diagonal Display Size

5.7in

Interface Type

CMOS, UART

Resolution

640 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

87 x 116mm

Touch Screen Type

Resistive

Supply Voltage

4.6 → 26 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

144 x 109.5 x 22mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

VGA

Brightness

500cd/m²

Height

109.5mm

Response Time

50ms

Depth

22mm

Viewing Area Width

116.6mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Viewing Area Height

87.12mm

Contrast Ratio

250:1

Number of Colours

65,536

Width

144mm

Detalhes do produto

Ampire colour TFT-LCD UART Touch Screens

A range of touchscreen TFT-LCD display panels with integrated on-board processing and memory (128MB). Images and fonts can be stored on-board and vector graphics and animations can be drawn using simple code to vastly reduce data transfer, strain on CPU and time development code.

Intelligent Display Solutions Touchscreens