Amprobe 30XR-A Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Nº de Estoque RS: 411-665Marca: AmprobePart Number: 30XR-A
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Brand

Amprobe

Multimeter Type

Handheld

Display Type

Digital

Model Number p

30XR-A

Model Number (p)

30XR-A

Functions Measured

AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

True RMS

No

Maximum Frequency

500Hz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Safety Category Level

CAT II, CAT III

Safety Category Voltage

300 V, 600V

Battery Type

9V

Best Resistance Measurement Accuracy

±2% + 5 Digits

Maximum Operating Temperature

+45°C

Best DC Current Accuracy

±2% + 3 Digits

Weight

426g

Best AC Current Accuracy

±2.5% + 4 Digits

Width

92mm

Length

196mm

Best DC Voltage Accuracy

±1% + 1 Digit

Best AC Voltage Accuracy

±1.5% + 4 Digits

Minimum Operating Temperature

0°C

Height

60mm

Dimensions

196 x 92 x 60mm

País de Origem

Taiwan, Province Of China

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.279,67

R$ 3.279,67 Each (Sem VAT)

Amprobe 30XR-A Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Calibration type

R$ 3.279,67

R$ 3.279,67 Each (Sem VAT)

Amprobe 30XR-A Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Amprobe

Multimeter Type

Handheld

Display Type

Digital

Model Number p

30XR-A

Model Number (p)

30XR-A

Functions Measured

AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

True RMS

No

Maximum Frequency

500Hz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100µV dc

AC Voltage Measurement Resolution

100µV ac

Safety Category Level

CAT II, CAT III

Safety Category Voltage

300 V, 600V

Battery Type

9V

Best Resistance Measurement Accuracy

±2% + 5 Digits

Maximum Operating Temperature

+45°C

Best DC Current Accuracy

±2% + 3 Digits

Weight

426g

Best AC Current Accuracy

±2.5% + 4 Digits

Width

92mm

Length

196mm

Best DC Voltage Accuracy

±1% + 1 Digit

Best AC Voltage Accuracy

±1.5% + 4 Digits

Minimum Operating Temperature

0°C

Height

60mm

Dimensions

196 x 92 x 60mm

País de Origem

Taiwan, Province Of China

Você pode estar interessado em