Amprobe 35XPA Handheld LCD Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max

Nº de Estoque RS: 411-766Marca: AmprobePart Number: 35XP-A
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

35XPA

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum Temperature Measurement

+1000°C

Absolute Maximum Capacitance Measurement

4mF

Maximum Frequency

500Hz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

AC Voltage Measurement Resolution

100µV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100µV dc

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT I, CAT II, CAT III

Capacitance Measurement Resolution

1pF

Maximum Operating Temperature

+50°C

Best Temperature Measurement Accuracy

±3% + 2 °C

Best AC Current Accuracy

±2.5% + 5 Digits

Width

72mm

Dimensions

32 x 72 x 155mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±5% + 15 Digits

Minimum Operating Temperature

0°C

Height

155mm

Weight

400g

Battery Type

9V

Best Resistance Measurement Accuracy

±2% + 5 Digits

Length

32mm

Best DC Voltage Accuracy

±0.5% + 1 Digit

Best DC Current Accuracy

±2% + 3 Digits

Safety Category Voltage

600V

País de Origem

Taiwan, Province Of China

Detalhes do produto

XP series multimeter

Supplied with

  Multimeter with holster, carry belt, test lead set, battery, instructions, K model thermoelement + thermoelement adapter (35XP only)

Standards

  CAT III 300 V, CAT II 600 V, CAT I 1000 V

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Amprobe 35XPA Handheld LCD Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max

P.O.A.

Amprobe 35XPA Handheld LCD Digital Multimeter, 2A ac Max, 2A dc Max, 600V ac Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Amprobe

Multimeter Type

Handheld

Model Number p

35XPA

Display Type

LCD

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum Temperature Measurement

+1000°C

Absolute Maximum Capacitance Measurement

4mF

Maximum Frequency

500Hz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

AC Voltage Measurement Resolution

100µV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100µV dc

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT I, CAT II, CAT III

Capacitance Measurement Resolution

1pF

Maximum Operating Temperature

+50°C

Best Temperature Measurement Accuracy

±3% + 2 °C

Best AC Current Accuracy

±2.5% + 5 Digits

Width

72mm

Dimensions

32 x 72 x 155mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±5% + 15 Digits

Minimum Operating Temperature

0°C

Height

155mm

Weight

400g

Battery Type

9V

Best Resistance Measurement Accuracy

±2% + 5 Digits

Length

32mm

Best DC Voltage Accuracy

±0.5% + 1 Digit

Best DC Current Accuracy

±2% + 3 Digits

Safety Category Voltage

600V

País de Origem

Taiwan, Province Of China

Detalhes do produto

XP series multimeter

Supplied with

  Multimeter with holster, carry belt, test lead set, battery, instructions, K model thermoelement + thermoelement adapter (35XP only)

Standards

  CAT III 300 V, CAT II 600 V, CAT I 1000 V

Você pode estar interessado em