Amprobe IR-710 Infrared Thermometer, -18°C Min, +380°C Max, ±2 % Accuracy, °C and °F Measurements

Nº de Estoque RS: 794-3153Marca: AmprobePart Number: IR-710-EUR
brand-logo
Ver tudo em Infrared Thermometers

Documentos Técnicos

Especificações

Brand

Amprobe

Absolute Maximum Temperature Measurement

+380°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-18°C

Best Accuracy

±2 %

Distance to spot Ratio

10:1

Emissivity

0.95

Model Number p

IR-710

Resolution

0.1 °C

Response Time

500 ms

Length

108mm

Width

40mm

Height

153mm

Dimensions

108 x 40 x 153mm

Weight

180g

País de Origem

China

Detalhes do produto

Amprobe IR-710 Infrared Thermometer

Specifically designed for HVAC/R, industrial maintenance, fire prevention, electrical and quality control, Amprobe's IR-700 series are high performance diagnostic tools.

With extremely reliable, accurate and precise measurements, the IR-710 has a distance-to-spot ratio of 10:1. This single point laser thermometer for accurate targeting also features a dual LCD display and back-light.

Supplied with

Battery and instruction manual

Informações de estoque temporariamente indisponíveis.

R$ 2.274,49

R$ 2.274,49 Each (Sem VAT)

Amprobe IR-710 Infrared Thermometer, -18°C Min, +380°C Max, ±2 % Accuracy, °C and °F Measurements

Calibration type

R$ 2.274,49

R$ 2.274,49 Each (Sem VAT)

Amprobe IR-710 Infrared Thermometer, -18°C Min, +380°C Max, ±2 % Accuracy, °C and °F Measurements
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Amprobe

Absolute Maximum Temperature Measurement

+380°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-18°C

Best Accuracy

±2 %

Distance to spot Ratio

10:1

Emissivity

0.95

Model Number p

IR-710

Resolution

0.1 °C

Response Time

500 ms

Length

108mm

Width

40mm

Height

153mm

Dimensions

108 x 40 x 153mm

Weight

180g

País de Origem

China

Detalhes do produto

Amprobe IR-710 Infrared Thermometer

Specifically designed for HVAC/R, industrial maintenance, fire prevention, electrical and quality control, Amprobe's IR-700 series are high performance diagnostic tools.

With extremely reliable, accurate and precise measurements, the IR-710 has a distance-to-spot ratio of 10:1. This single point laser thermometer for accurate targeting also features a dual LCD display and back-light.

Supplied with

Battery and instruction manual