Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amprobe LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V

Nº de Estoque RS: 794-3086Marca: AmprobePart Number: LH41A
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Brand

Amprobe

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

LH41A

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±(1.3% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.3% rdg + 5dgts)

Functions Measured

AC Current, DC Current

Jaw Capacity Busbars

20mm

Jaw Capacity (Busbars)

20mm

Power Source

Battery

Width

71mm

Length

184mm

Dimensions

184 x 71 x 41mm

Minimum Operating Temperature

0°C

Height

41mm

Maximum Conductor Size

20mm

Battery Life

15 h

Weight

235g

Safety Category Level

CAT III

Safety Category Voltage

300V

Battery Type

9V

Safety Category

CAT III 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 13.954,14

R$ 13.954,14 Each (Sem VAT)

Amprobe LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V

Calibration type

R$ 13.954,14

R$ 13.954,14 Each (Sem VAT)

Amprobe LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Amprobe

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

LH41A

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±(1.3% rdg + 5dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.3% rdg + 5dgts)

Functions Measured

AC Current, DC Current

Jaw Capacity Busbars

20mm

Jaw Capacity (Busbars)

20mm

Power Source

Battery

Width

71mm

Length

184mm

Dimensions

184 x 71 x 41mm

Minimum Operating Temperature

0°C

Height

41mm

Maximum Conductor Size

20mm

Battery Life

15 h

Weight

235g

Safety Category Level

CAT III

Safety Category Voltage

300V

Battery Type

9V

Safety Category

CAT III 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

País de Origem

China