Amprobe LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V With UKAS Calibration

Nº de Estoque RS: 794-5168Marca: AmprobePart Number: LH41A
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Brand

Amprobe

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

LH41A

Calibrated

UKAS

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±1.3% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1.3% + 5 Digits

Functions Measured

AC Current, DC Current

Jaw Capacity Busbars

19mm

Safety Category Voltage

300V

Battery Type

9V

Safety Category

CAT III 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Dimensions

184 x 71 x 41mm

Minimum Operating Temperature

0°C

Height

41mm

Maximum Conductor Size

20mm

Battery Life

15 h

Weight

235g

Safety Category Level

CAT III

Length

184mm

Power Source

Battery

Width

71mm

País de Origem

China

Detalhes do produto

LH41A AC/DC Current Clamp Meter

This current clamp meter has been designed for reliable and accurate non-intrusive measurement of DC and AC currents using advanced Hall Effect technology.

Supplied with

Batteries, users manual

Standards

CAT III, 300V

Informações de estoque temporariamente indisponíveis.

P.O.A.

Amprobe LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V With UKAS Calibration

P.O.A.

Amprobe LH41A Clamp Meter, 40A dc, Max Current 40A ac CAT III 300 V With UKAS Calibration
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Amprobe

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

LH41A

Calibrated

UKAS

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±1.3% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1.3% + 5 Digits

Functions Measured

AC Current, DC Current

Jaw Capacity Busbars

19mm

Safety Category Voltage

300V

Battery Type

9V

Safety Category

CAT III 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Dimensions

184 x 71 x 41mm

Minimum Operating Temperature

0°C

Height

41mm

Maximum Conductor Size

20mm

Battery Life

15 h

Weight

235g

Safety Category Level

CAT III

Length

184mm

Power Source

Battery

Width

71mm

País de Origem

China

Detalhes do produto

LH41A AC/DC Current Clamp Meter

This current clamp meter has been designed for reliable and accurate non-intrusive measurement of DC and AC currents using advanced Hall Effect technology.

Supplied with

Batteries, users manual

Standards

CAT III, 300V