Amprobe PM53A Handheld LCD Digital Multimeter, 450V ac Max

Nº de Estoque RS: 411-778Marca: AmprobePart Number: PM53A
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Brand

Amprobe

Multimeter Type

Handheld

Display Type

LCD

Model Number p

PM53A

Functions Measured

AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance

Absolute Maximum AC Voltage Measurement

450V ac

Absolute Maximum DC Voltage Measurement

450V dc

Absolute Maximum Resistance Measurement

6MΩ

Absolute Maximum Capacitance Measurement

100µF

Maximum Frequency

60Hz

DC Voltage Measurement Resolution

1mV dc

AC Voltage Measurement Resolution

1mV ac

Safety Category Level

CAT II, CAT III

Width

53mm

Length

113mm

Dimensions

113 x 53 x 10.2mm

Best DC Voltage Accuracy

±1.2% + 5 Digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±3.5% + 6 Digits

Best Resistance Measurement Accuracy

±2% + 4 Digits

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Height

10.2mm

Weight

78g

Safety Category Voltage

300 V, 600 V

Battery Type

CR2032

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Amprobe PM53A Handheld LCD Digital Multimeter, 450V ac Max

P.O.A.

Amprobe PM53A Handheld LCD Digital Multimeter, 450V ac Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Amprobe

Multimeter Type

Handheld

Display Type

LCD

Model Number p

PM53A

Functions Measured

AC Voltage, Capacitance, Continuity, DC Voltage, Frequency, Resistance

Absolute Maximum AC Voltage Measurement

450V ac

Absolute Maximum DC Voltage Measurement

450V dc

Absolute Maximum Resistance Measurement

6MΩ

Absolute Maximum Capacitance Measurement

100µF

Maximum Frequency

60Hz

DC Voltage Measurement Resolution

1mV dc

AC Voltage Measurement Resolution

1mV ac

Safety Category Level

CAT II, CAT III

Width

53mm

Length

113mm

Dimensions

113 x 53 x 10.2mm

Best DC Voltage Accuracy

±1.2% + 5 Digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±3.5% + 6 Digits

Best Resistance Measurement Accuracy

±2% + 4 Digits

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Height

10.2mm

Weight

78g

Safety Category Voltage

300 V, 600 V

Battery Type

CR2032

Você pode estar interessado em