Documentos Técnicos
Especificações
Brand
ams OSRAMSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Detalhes do produto
AS5162 12-Bit Magnetic Angle Position Sensor, ams AG
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360°. The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection.
Position & Motion Sensors, ams AG
R$ 131,60
R$ 131,60 Each (Sem VAT)
Padrão
1
R$ 131,60
R$ 131,60 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
ams OSRAMSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Detalhes do produto
AS5162 12-Bit Magnetic Angle Position Sensor, ams AG
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360°. The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection.